Part Details for RCMM021800JKA22 by Vishay Intertechnologies
Overview of RCMM021800JKA22 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM021800JKA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1791
|
Newark | Rcmm 02 180U 5% K2 Am1000 E3 /Ammo |Vishay RCMM021800JKA22 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 / $2.1700 | Buy Now |
DISTI #
RCMM021800JKA22
|
Avnet Americas | Res Metal Film 180 Ohm 5% 1/4W 1/2W ?100ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMM021800JKA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7399 / $1.8495 | Buy Now |
DISTI #
RCMM021800JKA22
|
Avnet Abacus | (Alt: RCMM021800JKA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMM021800JKA22
RCMM021800JKA22 CAD Models
RCMM021800JKA22 Part Data Attributes
|
RCMM021800JKA22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM021800JKA22
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RCMM021800JKA22
This table gives cross-reference parts and alternative options found for RCMM021800JKA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM021800JKA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMM021800JKA22 | RES,AXIAL,METAL FILM,180 OHMS,350WV,5% +/-TOL,-100,100PPM TC | Vishay Sfernice | RCMM021800JKA22 vs RCMM021800JKA22 |
RCMM021800JKA20 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMM021800JKA22 vs RCMM021800JKA20 |
RCMM021800JKS14 | Fixed Resistor, Metal Film, 0.5W, 180ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMM021800JKA22 vs RCMM021800JKS14 |
RCMM021800JKS14 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCMM021800JKA22 vs RCMM021800JKS14 |