Part Details for RCMM0211R0JKS14 by Vishay Intertechnologies
Overview of RCMM0211R0JKS14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMM0211R0JKS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1702
|
Newark | Rcmm 02 11U 5% K2 Ba100 E3 /Bag |Vishay RCMM0211R0JKS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.0200 | Buy Now |
DISTI #
RCMM0211R0JKS14
|
Avnet Americas | Res Metal Film 11 Ohm 5% 1/4W 1/2W ±100ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMM0211R0JKS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.5116 / $2.2896 | Buy Now |
Part Details for RCMM0211R0JKS14
RCMM0211R0JKS14 CAD Models
RCMM0211R0JKS14 Part Data Attributes
|
RCMM0211R0JKS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMM0211R0JKS14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40100 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RCMM0211R0JKS14
This table gives cross-reference parts and alternative options found for RCMM0211R0JKS14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMM0211R0JKS14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMM0211R0JKA22 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMM0211R0JKS14 vs RCMM0211R0JKA22 |
RCMM0211R0JKA20 | Fixed Resistor, Metal Film, 0.5W, 11ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMM0211R0JKS14 vs RCMM0211R0JKA20 |