Part Details for RCML15-5000/3-5MM-5-1 by Heidenhain Corp
Overview of RCML15-5000/3-5MM-5-1 by Heidenhain Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Part Details for RCML15-5000/3-5MM-5-1
RCML15-5000/3-5MM-5-1 CAD Models
RCML15-5000/3-5MM-5-1 Part Data Attributes
|
RCML15-5000/3-5MM-5-1
Heidenhain Corp
Buy Now
Datasheet
|
Compare Parts:
RCML15-5000/3-5MM-5-1
Heidenhain Corp
Rotary Position Encoder, Single,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEIDENHAIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, WITH LINE DRIVER | |
Configuration | SINGLE | |
Mounting Feature | FLANGE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |