Part Details for RCME0280400BZS03 by Vishay Intertechnologies
Overview of RCME0280400BZS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0280400BZS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1570
|
Newark | Rcme 02 8K04 0,1% K8 Ba10 E3 /Bag |Vishay RCME0280400BZS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $194.6500 | Buy Now |
DISTI #
RCME0280400BZS03
|
Avnet Americas | Res Metal Film 8.04K Ohm 0.1% 1/8W ?5ppm/?C Molded AXL Thru-Hole - Bag (Alt: RCME0280400BZS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$66.3025 / $194.6435 | Buy Now |
DISTI #
72-RCME0280400BZS03
|
Mouser Electronics | Metal Film Resistors - Through Hole RCME 02 8K04 0,1% K8 BA10 e3 | 0 |
|
$195.1700 / $209.1200 | Order Now |
Part Details for RCME0280400BZS03
RCME0280400BZS03 CAD Models
RCME0280400BZS03 Part Data Attributes
|
RCME0280400BZS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0280400BZS03
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 8040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |