Datasheets
RCME0264901FYS03 by:

RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for RCME0264901FYS03 by Vishay Sfernice

Overview of RCME0264901FYS03 by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCME0264901FYS03

Part # Distributor Description Stock Price Buy
DISTI # 716-RCME0264901FYS03-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 10 Weeks Container: Bag Temporarily Out of Stock
  • 10 $95.8940
$95.8940 Buy Now

Part Details for RCME0264901FYS03

RCME0264901FYS03 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCME0264901FYS03 Part Data Attributes

RCME0264901FYS03 Vishay Sfernice
Buy Now Datasheet
Compare Parts:
RCME0264901FYS03 Vishay Sfernice RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Diameter 2.4 mm
Package Length 6.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Resistance 64900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RCME0264901FYS03

This table gives cross-reference parts and alternative options found for RCME0264901FYS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCME0264901FYS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCME0264901FYS03 Fixed Resistor, Metal Film, 0.125W, 64900ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RCME0264901FYS03 vs RCME0264901FYS03
RCME0264901FYS14 Fixed Resistor, Metal Film, 0.125W, 64900ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RCME0264901FYS03 vs RCME0264901FYS14
RCME0264901FYA20 RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sfernice RCME0264901FYS03 vs RCME0264901FYA20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCME0264901FYS03 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCME0264901FYS03 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RCME0264901FYS03 would you like to use for your alert(s)?
  • Please alert me when RCME0264901FYS03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCME0264901FYS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCME0264901FYS03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCME0264901FYS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCME0264901FYS03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCME0264901FYS03 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: