Part Details for RCME0213001FYA20 by Vishay Intertechnologies
Overview of RCME0213001FYA20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0213001FYA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1281
|
Newark | Rcme 02 13K 1% K6 Am500 E3 /Ammo |Vishay RCME0213001FYA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.2600 / $31.7900 | Buy Now |
DISTI #
RCME0213001FYA20
|
Avnet Americas | Res Metal Film 13K Ohm 1% 1/8W ±10ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCME0213001FYA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$26.7688 / $35.8507 | Buy Now |
Part Details for RCME0213001FYA20
RCME0213001FYA20 CAD Models
RCME0213001FYA20 Part Data Attributes
|
RCME0213001FYA20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0213001FYA20
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 13000ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RCME0213001FYA20
This table gives cross-reference parts and alternative options found for RCME0213001FYA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCME0213001FYA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCME0213001FYS14 | Fixed Resistor, Metal Film, 0.125W, 13000ohm, 300V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RCME0213001FYA20 vs RCME0213001FYS14 |
RCME0213001FYA20 | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCME0213001FYA20 vs RCME0213001FYA20 |
RCME0213001FYS03 | RESISTOR, METAL FILM, 0.125 W, 1 %, 10 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | RCME0213001FYA20 vs RCME0213001FYS03 |