Part Details for RCMC50010R0KB by Vishay Intertechnologies
Overview of RCMC50010R0KB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RCMC50010R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8194
|
Newark | Resistance:10Ohm, Product Range:Rcmc Series, Power Rating:750W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C, Resistor Type:High Power, Product Length:67Mm Rohs Compliant: Yes |Vishay RCMC50010R0KB Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.2600 / $189.5000 | Buy Now |
DISTI #
RCMC50010R0KB
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 750 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RCMC50010R0KB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$107.9541 / $217.1173 | Buy Now |
DISTI #
71-RCMC50010R0KB
|
Mouser Electronics | Planar Resistors - Chassis Mount 500w 10ohms 10% RoHS: Not Compliant | 0 |
|
$166.1500 / $204.5500 | Order Now |
DISTI #
RCMC50010R0KB
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 750 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RCMC50010R0KB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$107.9541 / $217.1173 | Buy Now |
DISTI #
RCMC50010R0KB
|
Avnet Americas | Resistor, 10 Ohm, ± 10%, 750 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RCMC50010R0KB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$107.9541 / $217.1173 | Buy Now |
|
ComSIT USA | POWER RESISTOR Fixed Resistor, Metal Glaze/thick Film, 750W, 10ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount RoHS: Not Compliant | Europe - 12 |
|
RFQ | |
DISTI #
RCMC50010R0KB
|
Avnet Abacus | Resistor, 10 Ohm, � 10%, 750 W, Thick Film, High Power, Screw (Alt: RCMC50010R0KB) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2578657
|
element14 Asia-Pacific | Resistance:10ohm RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$294.9508 / $325.9504 | Buy Now |
DISTI #
2578657
|
Farnell | Resistance: 10ohm RoHS: Compliant Min Qty: 1 Lead time: 68 Weeks, 4 Days Container: Each | 0 |
|
$132.6974 / $151.6542 | Buy Now |
Part Details for RCMC50010R0KB
RCMC50010R0KB CAD Models
RCMC50010R0KB Part Data Attributes
|
RCMC50010R0KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMC50010R0KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 750W, 10ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 67 mm | |
Package Style | Screw Ends | |
Package Width | 60 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 750 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |