Part Details for RCMA40100R0BEB00 by Vishay Intertechnologies
Overview of RCMA40100R0BEB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA40100R0BEB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1215
|
Newark | Rcma 4 100U 0,1% K4 Bo50Na E3 /Box |Vishay RCMA40100R0BEB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.2500 / $318.5900 | Buy Now |
DISTI #
RCMA40100R0BEB00
|
Avnet Americas | Res Metal Film 100 Ohm 0.1% 2W ±25ppm/°C Molded AXL Thru-Hole - Boxed Product (Development Kits) (Alt: RCMA40100R0BEB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$127.9951 / $309.4146 | Buy Now |
Part Details for RCMA40100R0BEB00
RCMA40100R0BEB00 CAD Models
RCMA40100R0BEB00 Part Data Attributes
|
RCMA40100R0BEB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA40100R0BEB00
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 54 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 800 V |