Part Details for RCMA10499R0FHS03 by Vishay Intertechnologies
Overview of RCMA10499R0FHS03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA10499R0FHS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1169
|
Newark | Rcma 1 499U 1% K3 Ba10 E3 /Bag |Vishay RCMA10499R0FHS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6100 / $49.5200 | Buy Now |
DISTI #
RCMA10499R0FHS03
|
Avnet Americas | Res Metal Film 499 Ohm 1% 3/4W ±50ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMA10499R0FHS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$16.8675 / $41.5555 | Buy Now |
Part Details for RCMA10499R0FHS03
RCMA10499R0FHS03 CAD Models
RCMA10499R0FHS03 Part Data Attributes
|
RCMA10499R0FHS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA10499R0FHS03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.75W, 499ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.4 mm | |
Package Length | 19.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCMA10499R0FHS03
This table gives cross-reference parts and alternative options found for RCMA10499R0FHS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA10499R0FHS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA10499R0FHS03 | RES,AXIAL,METAL FILM,499 OHMS,500WV,1% +/-TOL,-50,50PPM TC | Vishay Sfernice | RCMA10499R0FHS03 vs RCMA10499R0FHS03 |