Part Details for RCMA1020003FHS09 by Vishay Intertechnologies
Overview of RCMA1020003FHS09 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA1020003FHS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7703
|
Newark | Rcma 1 2M 1% K3 Ba50 E3 /Bag |Vishay RCMA1020003FHS09 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $23.6900 | Buy Now |
DISTI #
RCMA1020003FHS09
|
Avnet Americas | Res Metal Film 2M Ohm 1% 3/4W ±50ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RCMA1020003FHS09) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$18.8136 / $23.1673 | Buy Now |
Part Details for RCMA1020003FHS09
RCMA1020003FHS09 CAD Models
RCMA1020003FHS09 Part Data Attributes
|
RCMA1020003FHS09
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA1020003FHS09
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.75W, 2000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.4 mm | |
Package Length | 19.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCMA1020003FHS09
This table gives cross-reference parts and alternative options found for RCMA1020003FHS09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA1020003FHS09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCMA1020003FHS03 | Fixed Resistor, Metal Film, 0.75W, 2000000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RCMA1020003FHS09 vs RCMA1020003FHS03 |
RCMA1020003FHS03 | RES,AXIAL,METAL FILM,2M OHMS,500WV,1% +/-TOL,-50,50PPM TC | Vishay Sfernice | RCMA1020003FHS09 vs RCMA1020003FHS03 |