Datasheets
RCMA0251101FHS03 by:

RES,AXIAL,METAL FILM,51.1K OHMS,300WV,1% +/-TOL,-50,50PPM TC

Part Details for RCMA0251101FHS03 by Vishay Sfernice

Overview of RCMA0251101FHS03 by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RCMA0251101FHS03

Part # Distributor Description Stock Price Buy
DISTI # 716-RCMA0251101FHS03-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 10 Lead time: 16 Weeks Container: Bag Temporarily Out of Stock
  • 10 $43.4600
$43.4600 Buy Now

Part Details for RCMA0251101FHS03

RCMA0251101FHS03 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCMA0251101FHS03 Part Data Attributes

RCMA0251101FHS03 Vishay Sfernice
Buy Now Datasheet
Compare Parts:
RCMA0251101FHS03 Vishay Sfernice RES,AXIAL,METAL FILM,51.1K OHMS,300WV,1% +/-TOL,-50,50PPM TC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Diameter 2.5 mm
Package Length 6.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard CECC4101-803
Resistance 51100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMA0251101FHS03 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMA0251101FHS03 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RCMA0251101FHS03 would you like to use for your alert(s)?
  • Please alert me when RCMA0251101FHS03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMA0251101FHS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMA0251101FHS03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMA0251101FHS03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMA0251101FHS03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMA0251101FHS03 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: