Part Details for RCMA02402R0BES14 by Vishay Intertechnologies
Overview of RCMA02402R0BES14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA02402R0BES14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7877
|
Newark | Rcma 02 402U 0,1% K4 Ba100 E3 /Bag |Vishay RCMA02402R0BES14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0300 / $34.0300 | Buy Now |
DISTI #
RCMA02402R0BES14
|
Avnet Americas | Resistor, 402 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA02402R0BES14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$30.7538 / $34.0308 | Buy Now |
DISTI #
RCMA02402R0BES14
|
Avnet Abacus | Resistor, 402 Ohm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMA02402R0BES14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMA02402R0BES14
RCMA02402R0BES14 CAD Models
RCMA02402R0BES14 Part Data Attributes
|
RCMA02402R0BES14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA02402R0BES14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 402ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |