Part Details for RCMA0226701FES14 by Vishay Intertechnologies
Overview of RCMA0226701FES14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA0226701FES14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7876
|
Newark | Rcma 02 26K7 1% K4 Ba100 E3 /Bag |Vishay RCMA0226701FES14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $19.4100 | Buy Now |
DISTI #
RCMA0226701FES14
|
Avnet Americas | Resistor, 26.7 kOhm, ? 1%, 125 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA0226701FES14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$18.8024 / $19.9868 | Buy Now |
DISTI #
72-RCMA0226701FES14
|
Mouser Electronics | Metal Film Resistors - Through Hole RCMA 02 26K7 1% K4 BA100 e3 | 0 |
|
$18.8600 / $19.9500 | Order Now |
DISTI #
RCMA0226701FES14
|
Avnet Abacus | Resistor, 26.7 kOhm, � 1%, 125 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMA0226701FES14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMA0226701FES14
RCMA0226701FES14 CAD Models
RCMA0226701FES14 Part Data Attributes
|
RCMA0226701FES14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA0226701FES14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 26700ohm, 300V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |