Datasheets
RCMA02150R0FES03 by:

Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RCMA02150R0FES03 by Vishay Intertechnologies

Overview of RCMA02150R0FES03 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RCMA02150R0FES03

Part # Distributor Description Stock Price Buy
DISTI # RCMA02150R0FES03
Avnet Americas Resistor, 150 Ohm, ± 1%, 125 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA02150R0FES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag 0
  • 10 $42.5341
  • 20 $41.9307
  • 40 $41.0258
  • 60 $19.6175
  • 80 $19.1750
  • 100 $18.3974
  • 1,000 $17.2563
$17.2563 / $42.5341 Buy Now
DISTI # RCMA02150R0FES03
Avnet Abacus Resistor, 150 Ohm, � 1%, 125 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMA02150R0FES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for RCMA02150R0FES03

RCMA02150R0FES03 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCMA02150R0FES03 Part Data Attributes

RCMA02150R0FES03 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCMA02150R0FES03 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 150ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Diameter 2.5 mm
Package Length 6.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard CECC4101-803
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RCMA02150R0FES03

This table gives cross-reference parts and alternative options found for RCMA02150R0FES03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA02150R0FES03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCMA02150R0FES03 RES,AXIAL,METAL FILM,150 OHMS,300WV,1% +/-TOL,-25,25PPM TC Vishay Sfernice RCMA02150R0FES03 vs RCMA02150R0FES03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMA02150R0FES03 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMA02150R0FES03 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCMA02150R0FES03 would you like to use for your alert(s)?
  • Please alert me when RCMA02150R0FES03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMA02150R0FES03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMA02150R0FES03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMA02150R0FES03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMA02150R0FES03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMA02150R0FES03 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: