Part Details for RCMA02100R0FES03 by Vishay Intertechnologies
Overview of RCMA02100R0FES03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCMA02100R0FES03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M7356
|
Newark | Rcma 02 100U 1% K4 Ba10 E3 /Bag |Vishay RCMA02100R0FES03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7600 / $61.2500 | Buy Now |
DISTI #
RCMA02100R0FES03
|
Avnet Americas | Resistor, 100 Ohm, ? 1%, 125 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA02100R0FES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$22.6784 / $49.2156 | Buy Now |
DISTI #
RCMA02100R0FES03
|
Avnet Abacus | Resistor, 100 Ohm, � 1%, 125 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMA02100R0FES03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMA02100R0FES03
RCMA02100R0FES03 CAD Models
RCMA02100R0FES03 Part Data Attributes
|
RCMA02100R0FES03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA02100R0FES03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC4101-803 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |