Part Details for RCM3225G135ES by Samsung Electro-Mechanics
Overview of RCM3225G135ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3225G135ES
RCM3225G135ES CAD Models
RCM3225G135ES Part Data Attributes
|
RCM3225G135ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3225G135ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1300000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RCM3225G135ES
This table gives cross-reference parts and alternative options found for RCM3225G135ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3225G135ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM3225G135AS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1300000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RCM3225G135ES vs RCM3225G135AS |
RCS3225G135CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1300000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 1210, | Samsung Electro-Mechanics | RCM3225G135ES vs RCS3225G135CS |
CR1210G1M3D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1300000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RCM3225G135ES vs CR1210G1M3D50 |