Part Details for RCM3216F33R2CS by Samsung Electro-Mechanics
Overview of RCM3216F33R2CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216F33R2CS
RCM3216F33R2CS CAD Models
RCM3216F33R2CS Part Data Attributes
|
RCM3216F33R2CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216F33R2CS
Samsung Electro-Mechanics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216F33R2CS
This table gives cross-reference parts and alternative options found for RCM3216F33R2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216F33R2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32TR33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RCM3216F33R2CS vs CR32TR33R2F |
MC1206-33R2-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCM3216F33R2CS vs MC1206-33R2-FT101W |
CRCW120633R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCM3216F33R2CS vs CRCW120633R2FKEB |
RM12FTN33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCM3216F33R2CS vs RM12FTN33R2 |
CR1206-4W-33R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RCM3216F33R2CS vs CR1206-4W-33R2FSNT-13 |
9C12063A33R2FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCM3216F33R2CS vs 9C12063A33R2FKAFT |
NMCR1206FT33R2 | RES,SMT,THICK FILM,33.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCM3216F33R2CS vs NMCR1206FT33R2 |
RMCS1/833.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCM3216F33R2CS vs RMCS1/833.21%A |
RK73H2BGBK33R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCM3216F33R2CS vs RK73H2BGBK33R2F |
AC1206FR-1033R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCM3216F33R2CS vs AC1206FR-1033R2L |