Part Details for RCM2122R by ROHM Semiconductor
Overview of RCM2122R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RCM2122R
RCM2122R CAD Models
RCM2122R Part Data Attributes
|
RCM2122R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCM2122R
ROHM Semiconductor
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 16 | |
Display Height | 5.2 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 3 mm | |
Overall Height | 74 mm | |
Overall Length | 62 mm | |
Rows Per Display | 1 | |
Supply Voltage-Nom | 5 V |