Part Details for RCM2072R by ROHM Semiconductor
Overview of RCM2072R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM2072R
RCM2072R CAD Models
RCM2072R Part Data Attributes
|
RCM2072R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RCM2072R
ROHM Semiconductor
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 20 | |
Display Height | 5.55 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 1.1 mm | |
Overall Height | 20 mm | |
Overall Length | 81 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 11 mm |