Part Details for RCM1005F4124CS by Samsung Electro-Mechanics
Overview of RCM1005F4124CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM1005F4124CS
RCM1005F4124CS CAD Models
RCM1005F4124CS Part Data Attributes
|
RCM1005F4124CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM1005F4124CS
Samsung Electro-Mechanics
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCM1005F4124CS
This table gives cross-reference parts and alternative options found for RCM1005F4124CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM1005F4124CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-074M12L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCM1005F4124CS vs AR0402FR-074M12L |
HQ02WGF4124T4E | Fixed Resistor, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCM1005F4124CS vs HQ02WGF4124T4E |
WR04W4124FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCM1005F4124CS vs WR04W4124FGL |
9C04021A4124FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCM1005F4124CS vs 9C04021A4124FKAF3 |
HQ02WGF4124TEE | Fixed Resistor, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCM1005F4124CS vs HQ02WGF4124TEE |
232270674125 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM1005F4124CS vs 232270674125 |
9C04021A4124FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCM1005F4124CS vs 9C04021A4124FKPF3 |
ES02WGF4124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCM1005F4124CS vs ES02WGF4124T5E |
RC0402FR-134M12P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCM1005F4124CS vs RC0402FR-134M12P |
RC0402FR-074M12P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCM1005F4124CS vs RC0402FR-074M12P |