Part Details for RCM02DRTN-S13 by Sullins Connector Solutions
Results Overview of RCM02DRTN-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCM02DRTN-S13 Information
RCM02DRTN-S13 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RCM02DRTN-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCM02DRTN-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 4POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3770 | Buy Now |
Part Details for RCM02DRTN-S13
RCM02DRTN-S13 CAD Models
RCM02DRTN-S13 Part Data Attributes
|
RCM02DRTN-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RCM02DRTN-S13
Sullins Connector Solutions
Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 0.596 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for RCM02DRTN-S13
This table gives cross-reference parts and alternative options found for RCM02DRTN-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM02DRTN-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACM02DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs ACM02DRYN-S13 |
HCM02DRKN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs HCM02DRKN-S13 |
GCM02DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs GCM02DRYN-S13 |
ACM02DRKN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs ACM02DRKN-S13 |
RCM02DRKN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs RCM02DRKN-S13 |
GCM02DRKN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs GCM02DRKN-S13 |
ECM02DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs ECM02DRYN-S13 |
ACM02DRTN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs ACM02DRTN-S13 |
HCM02DRTN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 4 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | RCM02DRTN-S13 vs HCM02DRTN-S13 |