Part Details for RCM-5SPFFG-SCU7B20 by Amphenol Corporation
Overview of RCM-5SPFFG-SCU7B20 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCM-5SPFFG-SCU7B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCM-5SPFFG-SCU7B20
|
Avnet Americas | Cable Assembly CAT5e FTP Solid 20m RJ45 Jack - Bulk (Alt: RCM-5SPFFG-SCU7B20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.4520 | Buy Now |
DISTI #
523-RCM5SPFFGSCU7B20
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ, Middle Size, Metal, 1.5A, Cat 5e, Circular, Screw Thread, PCB Board to Plug with Ground, Receptacle With Cable/Wire, Length 200mm, IP67 Unmated RoHS: Compliant | 0 |
|
$13.7300 / $19.1000 | Order Now |