Part Details for RCM-5SBMMM-SLM7B02 by Amphenol LTW Technology
Overview of RCM-5SBMMM-SLM7B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCM-5SBMMM-SLM7B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3614
|
Newark | Rj, Middle Size, Metal, 1.5A, Cat 5E, Straight, Screw Thread, Overmolded, Length 2000Mm, Ip67 Mated Rohs Compliant: Yes |Amphenol Ltw RCM-5SBmm-SLM7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $11.7800 | Buy Now |
DISTI #
1754-RCM-5SBMMM-SLM7B02-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, OVERMOL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3140 | Buy Now |
DISTI #
72120543
|
RS | Connector, RJ45 OVERMOLDING MIDDLE SIZE SCREW METAL L=2M | Amphenol LTW Technology RCM-5SBMMM-SLM7B02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2400 / $13.4500 | RFQ |
DISTI #
LTWRCM-5SBMMM-SLM7B02
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, OVERM CABLE WO SR, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |
DISTI #
LTWRCM-5SBMMM-SLM7B02
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, OVERM CABLE WO SR, M, MOLDING, SCREW | 0 |
|
Buy Now |