Part Details for RCM-5SAMMM-SRM7B05 by Amphenol Corporation
Overview of RCM-5SAMMM-SRM7B05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCM-5SAMMM-SRM7B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCM-5SAMMM-SRM7B05
|
Avnet Americas | Cable Assembly CAT5e FTP Solid 5m RJ45 Plug - Bulk (Alt: RCM-5SAMMM-SRM7B05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.4111 | Buy Now |
DISTI #
523-RCM5SAMMMSRM7B05
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ, Middle Size, Metal, 1.5A, Cat 5e, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP67 Mated RoHS: Compliant | 0 |
|
$13.8000 / $19.4500 | Order Now |