Part Details for RCM-5SAMMM-SRM7B04 by Amphenol Corporation
Overview of RCM-5SAMMM-SRM7B04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCM-5SAMMM-SRM7B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCM-5SAMMM-SRM7B04
|
Avnet Americas | Cable Assembly CAT5e FTP Solid 4m RJ45 Plug - Bulk (Alt: RCM-5SAMMM-SRM7B04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.3259 | Buy Now |
DISTI #
523-RCM5SAMMMSRM7B04
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ, Middle Size, Metal, 1.5A, Cat 5e, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP67 Mated RoHS: Compliant | 0 |
|
$12.5700 / $19.4400 | Order Now |