Part Details for RCLAMP5031ZATFT by Semtech Corporation
Overview of RCLAMP5031ZATFT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP5031ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8221
|
Newark | 1-Line 5V 0.45Pf 0.17R Bi Slp0603P2X3F |Semtech RCLAMP5031ZATFT RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.1650 | Buy Now |
DISTI #
600-RCLAMP5031ZATFTCT-ND
|
DigiKey | TVS DIODE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13615 In Stock |
|
$0.1750 / $0.6900 | Buy Now |
DISTI #
947-RCLAMP5031ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR RoHS: Compliant | 12335 |
|
$0.1740 / $0.6100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
RCLAMP5031ZATFT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP5031ZATFT
|
Avnet Silica | RailClamp, 1-Line, 5V, Bi, 0.45pF, SCR (Alt: RCLAMP5031ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ESD Suppressors / TVS Diodes RailClamp, 1-Line 5V, Bi, 0.45pF, SCR RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 90000 |
|
$0.2333 / $0.2500 | Buy Now |
|
Symmetry Electronics | 1-Line 5V 0.45pF 0.17R Bi SLP0603P2X3F Min Qty: 1 | 0 |
|
$0.1708 / $0.1890 | Buy Now |
Part Details for RCLAMP5031ZATFT
RCLAMP5031ZATFT CAD Models
RCLAMP5031ZATFT Part Data Attributes
|
RCLAMP5031ZATFT
Semtech Corporation
Buy Now
|
Compare Parts:
RCLAMP5031ZATFT
Semtech Corporation
|
Samacsys Manufacturer | SEMTECH |