Part Details for RCLAMP3951ZATFT by Semtech Corporation
Overview of RCLAMP3951ZATFT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP3951ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-RCLAMP3951ZATFTTR-ND
|
DigiKey | RCLAMP, 1-LINE 3.3V 0.55PF SLP06 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0629 / $0.0780 | Buy Now |
DISTI #
RCLAMP3951ZATFT
|
Avnet Americas | ESD Suppressor Low Capacitance 30kV 2-Pin DFN (Alt: RCLAMP3951ZATFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0896 | Buy Now |
DISTI #
947-RCLAMP3951ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RCLAMP, 1-LINE 3.3V 0.55PF RoHS: Compliant | 0 |
|
$0.0620 / $0.0760 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0631 | Buy Now |
DISTI #
RCLAMP3951ZATFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0600 | Buy Now |