-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8762
|
Newark | Tvs Diode 3.5Vwm 13Vc Slp1006P2 |Semtech RCLAMP3521P.TNT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.3230 | Buy Now |
DISTI #
94AC9835
|
Newark | Railclamp 2Line 3.5V T/R Rohs Compliant: Yes |Semtech RCLAMP3521P.TNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14697 |
|
$0.3950 / $0.7900 | Buy Now |
DISTI #
93X7298
|
Newark | 1-Line 3.5V 0.40Pf 0.47R Esd Slp1006P2 |Semtech RCLAMP3521P.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3100 | Buy Now |
DISTI #
RCLAMP3521P.TNTCT-ND
|
DigiKey | TVS DIODE 3.5VWM 13VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57380 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
RCLAMP3521P.TNT
|
Avnet Americas | ESD Suppressor Diode Arrays ±17 2-Pin SLP T/R - Tape and Reel (Alt: RCLAMP3521P.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 20000 |
|
$0.2210 / $0.2370 | Buy Now |
DISTI #
947-RCLAMP3521P.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 2LINE 3.5V RoHS: Compliant | 17540 |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
E02:0323_09075986
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.5V 13Vc 2-Pin SLP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2232 | Europe - 10000 |
|
$0.2230 / $0.2252 | Buy Now |
DISTI #
V36:1790_07342291
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.5V 13Vc 2-Pin SLP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2312 | Americas - 10000 |
|
$0.1720 / $0.2395 | Buy Now |
|
Future Electronics | RAILCLAMP 2LINE 3.5V RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Container: Reel | 10000Reel |
|
$0.2450 | Buy Now |
DISTI #
67372601
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.5V 13Vc 2-Pin SLP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2312 | Americas - 10000 |
|
$0.1720 / $0.1737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3521P.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3521P.TNT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 4.5 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |