-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9833
|
Newark | Rclamp3331Zatft T/R Rohs Compliant: Yes |Semtech RCLAMP3331ZATFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14950 |
|
$0.4320 / $0.4990 | Buy Now |
DISTI #
56Y1658
|
Newark | 1-Line 3.3V 0.45Pf 0.2R Esd Slp0603P2X3F Rohs Compliant: Yes |Semtech RCLAMP3331ZATFT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2610 | Buy Now |
DISTI #
RCLAMP3331ZATFTCT-ND
|
DigiKey | TVS DIODE 3.3V 7.5V SLP0603P2X3F Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
335732 In Stock |
|
$0.2250 / $0.4800 | Buy Now |
DISTI #
947-RCLAMP3331ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RCLAMP3331ZATFT RoHS: Compliant | 59202 |
|
$0.2250 / $0.4600 | Buy Now |
DISTI #
V72:2272_07342286
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.3V 7.5Vc 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2136 Container: Cut Strips | Americas - 7 |
|
$0.2308 | Buy Now |
|
Future Electronics | RClamp3331ZA Series 7.5 V Clamp 4 A Surface Mount TVS Diode - SLP0603P2X3F RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel | 15000Reel |
|
$0.2200 | Buy Now |
DISTI #
79933179
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.3V 7.5Vc 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2414 | Americas - 15000 |
|
$0.2683 | Buy Now |
DISTI #
RCLAMP3331ZATFT
|
TME | Diode: TVS, 30W, 5.5V, 4A, bidirectional, SLP0603P2x3F, reel,tape Min Qty: 1 | 0 |
|
$0.2990 / $0.4700 | RFQ |
DISTI #
RCLAMP3331ZATFT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP3331ZATFT
|
Avnet Silica | Ultra Small RailClamp 1-Line ESD Protection 3.3V 30W 2-Pin SLP0603P2X3F T/R (Alt: RCLAMP3331ZATFT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3331ZATFT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3331ZATFT
Semtech Corporation
Trans Voltage Suppressor Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |