-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 75W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SLP1710P4T, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9831
|
Newark | Low Voltage 4-Line Esd Protect T/R Rohs Compliant: Yes |Semtech RCLAMP3324T.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2318 |
|
$0.6350 / $1.1600 | Buy Now |
DISTI #
93X7291
|
Newark | Rclamp 4-Line 3.3V 0.40Pf Esd Slp1710P4T |Semtech RCLAMP3324T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5610 | Buy Now |
DISTI #
RCLAMP3324TTCTCT-ND
|
DigiKey | TVS DIODE 3.3V 10.5V SLP1710P4T Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32836 In Stock |
|
$0.4258 / $1.1300 | Buy Now |
DISTI #
RCLAMP3324T.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays 30kV 6-Pin SLP T/R - Tape and Reel (Alt: RCLAMP3324T.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 45000 |
|
$0.3757 / $0.4029 | Buy Now |
DISTI #
947-RCLAMP3324T.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW VOLTAGE 4-LINE ESD PROTECT RoHS: Compliant | 25938 |
|
$0.4250 / $1.1200 | Buy Now |
|
Future Electronics | LOW VOLTAGE 4-LINE ESD PROTECT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 21000Reel |
|
$0.4200 / $0.4350 | Buy Now |
DISTI #
80011559
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10.5Vc 6-Pin SLP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 15000 |
|
$0.6404 / $0.7009 | Buy Now |
DISTI #
61616407
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10.5Vc 6-Pin SLP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2143 | Americas - 1912 |
|
$0.4078 / $0.6147 | Buy Now |
|
Ameya Holding Limited | Quad Channel 75 W 3.8 V 10.5 Vcl HDMI RailClamp ESD Protection - SLP1710P4T | 1382 |
|
RFQ | |
DISTI #
RCLAMP3324T.TCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3324T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3324T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 75W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SLP1710P4T, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SLP1710P4T, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 5.5 V | |
Breakdown Voltage-Min | 3.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |