-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 80W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1037
|
Newark | Tvs Diode Array, 80W 3.3V Slp1616P6, Clamping Voltage Vc Max:13V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:80W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP3304P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1384 |
|
$0.4160 / $0.4910 | Buy Now |
DISTI #
59M8810
|
Newark | Tvs Diode Array, 80W 3.3V Slp1616P6, Full Reel, Clamping Voltage Vc Max:13V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:80W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP3304P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.4460 | Buy Now |
DISTI #
RCLAMP3304PCT-ND
|
DigiKey | TVS DIODE 3.3VWM 16VC SLP1616P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25202 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
RCLAMP3304P.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays 20KV 6-Pin SLP EP T/R - Tape and Reel (Alt: RCLAMP3304P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4860 | Buy Now |
DISTI #
947-RCLAMP3304P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 4LINE 3.3V QFN RoHS: Compliant | 6305 |
|
$0.3380 / $0.9000 | Buy Now |
DISTI #
V36:1790_07342279
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2413 | Americas - 12000 |
|
$0.3362 / $0.3709 | Buy Now |
|
Future Electronics | RCLAMP Series 16 Vcl 0.4 pF RailClamp® TVS Diode Array - SLP-1616P6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 369000Reel |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
62489348
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2219 | Americas - 240000 |
|
$0.4798 / $0.5983 | Buy Now |
DISTI #
79375640
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 12000 |
|
$0.3362 / $0.3709 | Buy Now |
|
Bristol Electronics | 3167 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP3304P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3304P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 80W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT, LOW CAPACITANCE | |
Clamping Voltage-Max | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP3304P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP3304P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP3654P.TCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Semtech Corporation | RCLAMP3304P.TCT vs RCLAMP3654P.TCT |
RCLAMP3654PATCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1616P6, 6 PIN | Semtech Corporation | RCLAMP3304P.TCT vs RCLAMP3654PATCT |