Part Details for RCLAMP2656P.TGT by Semtech Corporation
Overview of RCLAMP2656P.TGT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP2656P.TGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7288
|
Newark | 3-Line 5V 0.6Pf Bidir With Tvs Slp2018P6 |Semtech RCLAMP2656P.TGT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.4800 | Buy Now |
DISTI #
RCLAMP2656P.TGT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SLP2018P6 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4008 | Buy Now |
DISTI #
947-RCLAMP2656P.TGT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 3L 0.6PF BIDIR WITH TVS RoHS: Compliant | 0 |
|
$0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.4060 | Buy Now |
DISTI #
RCLAMP2656P.TGT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | 3-Line 5V 0.6pF bidir with TVS SLP2018P6 Min Qty: 1 | 0 |
|
$0.4000 | Buy Now |
Part Details for RCLAMP2656P.TGT
RCLAMP2656P.TGT CAD Models
RCLAMP2656P.TGT Part Data Attributes
|
RCLAMP2656P.TGT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP2656P.TGT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |