-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 120W, 15V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9408
|
Newark | Tvs Array, 120W, 15V, Bi-Directional, Slp1006P2, Clamping Voltage Vc Max:35V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:120W, Product Range:Railclamp Series, Clamping Voltage Max:35V Rohs Compliant: Yes |Semtech RCLAMP1521PQTCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4898 |
|
$0.4310 / $0.5090 | Buy Now |
DISTI #
06X0683
|
Newark | Tvs Array, 120W, 15V, Bi-Directional, Slp1006P2, Clamping Voltage Vc Max:35V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:15V, Power Dissipation Pd:120W, Product Range:Railclamp Series, Clamping Voltage Max:35V Rohs Compliant: Yes |Semtech RCLAMP1521PQTCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4620 | Buy Now |
DISTI #
RCLAMP1521PQTCTCT-ND
|
DigiKey | TVS DIODE 15VWM 35VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9479 In Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
947-RCLAMP1521PQTCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 1LINE 8V AEC-Q100 RoHS: Compliant | 13731 |
|
$0.3500 / $0.8700 | Buy Now |
DISTI #
V72:2272_07342258
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 15V 35Vc Automotive AEC-Q100 2-Pin SLP-P T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2114 Container: Cut Strips | Americas - 2801 |
|
$0.3759 / $0.4467 | Buy Now |
|
Future Electronics | RCLAMP Series 35 Vcl Ultra-Low Capacitance 1-Line ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
DISTI #
57917739
|
Verical | ESD Suppressor Diode TVS Bi-Dir 15V 35Vc Automotive AEC-Q100 2-Pin SLP-P T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2114 | Americas - 2801 |
|
$0.3759 / $0.4254 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 15V V(RWM), BIDIRECTIONAL | 236 |
|
$0.6508 / $1.3015 | Buy Now |
|
Rochester Electronics | RCLAMP1521PQ - TVS Diode Zener Bi-Directional 15V (Max) 35V 0402 T/R RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.3471 / $0.4083 | Buy Now |
DISTI #
RCLAMP1521PQTCT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP1521PQTCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP1521PQTCT
Semtech Corporation
Trans Voltage Suppressor Diode, 120W, 15V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |