-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9405
|
Newark | Tvs Array, 300W, 5V, Unidirectional, Sc-75, Clamping Voltage Vc Max:20V, Diode Case Style:Sc-75, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:Railclamp Series, Clamping Voltage Max:20V Rohs Compliant: Yes |Semtech RCLAMP0582BQTCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3590 |
|
$0.5540 / $0.6550 | Buy Now |
DISTI #
27W7593
|
Newark | Tvs Array, 300W, 5V, Unidirectional, Sc-75, Clamping Voltage Vc Max:20V, Diode Case Style:Sc-75, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:Railclamp Series, Clamping Voltage Max:20V Rohs Compliant: Yes |Semtech RCLAMP0582BQTCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5940 | Buy Now |
DISTI #
RCLAMP0582BQTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SC75 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
44881 In Stock |
|
$0.4509 / $1.2000 | Buy Now |
DISTI #
RCLAMP0582BQTCT
|
Avnet Americas | Diode TVS Dual Uni-Directional 5V 300W 3-Pin SOT-523 T/R - Tape and Reel (Alt: RCLAMP0582BQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 60000 |
|
$0.4536 | Buy Now |
DISTI #
RCLAMP0582BQTCT
|
Avnet Americas | Diode TVS Dual Uni-Directional 5V 300W 3-Pin SOT-523 T/R - Tape and Reel (Alt: RCLAMP0582BQTCT) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 47454 Partner Stock |
|
$0.4250 / $0.5250 | Buy Now |
DISTI #
947-RCLAMP0582BQTCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP RoHS: Compliant | 63916 |
|
$0.4500 / $1.0500 | Buy Now |
|
Future Electronics | RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 222000Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Future Electronics | RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 87000Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Future Electronics | RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 501000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 590 |
|
$0.3675 / $1.3125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0582BQTCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0582BQTCT
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 20 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q100; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RCLAMP0582BQTCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0582BQTCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP0582BQ.TCT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, SC-75, 2 PIN | Semtech Corporation | RCLAMP0582BQTCT vs RCLAMP0582BQ.TCT |