-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 3 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9827
|
Newark | Marketing Part Number T/R Rohs Compliant: Yes |Semtech RCLAMP0552T.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now |
DISTI #
93X7276
|
Newark | Marketing Part Number Rohs Compliant: Yes |Semtech RCLAMP0552T.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.3750 | Buy Now |
DISTI #
RCLAMP0552T.TNTCT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SLP1006N3T Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21865 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
947-RCLAMP0552T.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes Ultra Low Cap, 2 Line, Bidirectional ESD Protection RoHS: Compliant | 21398 |
|
$0.3130 / $0.8300 | Buy Now |
DISTI #
V36:1790_07342246
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 20Vc 3-Pin SLP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2333 | Americas - 10000 |
|
$0.3045 / $0.3059 | Buy Now |
|
Future Electronics | RCLAMP Series 5 V 0.21 pF Low Capacitance 2-Line ESD Protection SLP-1006N3T RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Rochester Electronics | RCLAMP0552T - TVS Diode Zener Bi-Directional 5V (Max) 20V 3-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.3100 / $0.3647 | Buy Now |
|
Ameya Holding Limited | RCLAMP Series 5 V 0.21 pF Low Capacitance 2-Line ESD Protection SLP-1006N3T | 340954 |
|
RFQ | |
DISTI #
RCLAMP0552T.TNT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP0552T.TNT
|
Avnet Asia | Diode TVS Triple Common Anode Bi-Dir 5V 60W 3-Pin SLP T/R (Alt: RCLAMP0552T.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0552T.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0552T.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 3 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6.5 V | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |