Part Details for RCLAMP0551P.TNT by Semtech Corporation
Overview of RCLAMP0551P.TNT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0551P.TNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9487
|
Newark | Tvs Diode, Bidir, 15V, Slp1006P2, Product Range:Railclamp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:15V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech RCLAMP0551P.TNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.3610 / $0.7460 | Buy Now |
DISTI #
56Y1655
|
Newark | Marketing Part Number Rohs Compliant: Yes |Semtech RCLAMP0551P.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2480 | Buy Now |
DISTI #
RCLAMP0551P.TNT-ND
|
DigiKey | TVS DIODE 5VWM 20VC SLP1006P2 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.2000 / $0.2020 | Buy Now |
DISTI #
947-RCLAMP0551P.TNT
|
Mouser Electronics | ESD Suppressors / TVS Diodes MARKETING PART NUMBER RoHS: Compliant | 0 |
|
$0.2000 / $0.2010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2030 | Buy Now |
DISTI #
RCLAMP0551P.TNT
|
Richardson RFPD | TVS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
RCLAMP0551P.TNT
|
Avnet Silica | Diode TVS Single Bi-Dir 5V 60W 2-Pin SLP1006P2 T/R (Alt: RCLAMP0551P.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | MARKETING PART NUMBER Min Qty: 1 | 0 |
|
$0.2000 | Buy Now |
Part Details for RCLAMP0551P.TNT
RCLAMP0551P.TNT CAD Models
RCLAMP0551P.TNT Part Data Attributes:
|
RCLAMP0551P.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0551P.TNT
Semtech Corporation
TVS DIODE 5VWM 20VC SLP1006P2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |