Part Details for RCLAMP0522T.TCT by Semtech Corporation
Overview of RCLAMP0522T.TCT by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCLAMP0522T.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1968
|
Newark | Railclamp 2-Line 5V 0.3Pf Slp1610P4T |Semtech RCLAMP0522T.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RCLAMP0522T.TCTCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SLP1610P4T Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$0.7640 / $0.9300 | Buy Now |
|
Sense Electronic Company Limited | SLP1006 | 14294 |
|
RFQ |
Part Details for RCLAMP0522T.TCT
RCLAMP0522T.TCT CAD Models
RCLAMP0522T.TCT Part Data Attributes:
|
RCLAMP0522T.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0522T.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP1610P4T, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Samacsys Modified On | 2022-01-17 07:48:56 | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for RCLAMP0522T.TCT
This table gives cross-reference parts and alternative options found for RCLAMP0522T.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0522T.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1213-04SO | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, MO-178AB, LEAD FREE, MO-178, 6 PIN | California Micro Devices | RCLAMP0522T.TCT vs CM1213-04SO |
TPD4E002DRLRG4 | Quad Low-Capacitance Array With +/-15-kV ESD Protection 5-SOT-5X3 -40 to 85 | Texas Instruments | RCLAMP0522T.TCT vs TPD4E002DRLRG4 |
CDSOT563-0502 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | RCLAMP0522T.TCT vs CDSOT563-0502 |
TPD4E002DRL2 | Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125 | Texas Instruments | RCLAMP0522T.TCT vs TPD4E002DRL2 |
NUP4114UPXV6T1G | Sub-1.0 pF ESD Array, SOT-563, 6 LEAD, 4000-REEL | onsemi | RCLAMP0522T.TCT vs NUP4114UPXV6T1G |
RCLAMP1654P.TCT | Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE SLP1616P6, 6 PIN | Semtech Corporation | RCLAMP0522T.TCT vs RCLAMP1654P.TCT |
USBULC6-2M6 | Ultra large bandwidth ESD protection | STMicroelectronics | RCLAMP0522T.TCT vs USBULC6-2M6 |
TPD4E004DRYRG4 | Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 | Texas Instruments | RCLAMP0522T.TCT vs TPD4E004DRYRG4 |
TPD4E004DRYR | Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 | Texas Instruments | RCLAMP0522T.TCT vs TPD4E004DRYR |
RCLAMP0503N.TCT | Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.45 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Semtech Corporation | RCLAMP0522T.TCT vs RCLAMP0503N.TCT |