-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1616P6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9399
|
Newark | Esd Protection Device, 5V, Slp1616P6, Clamping Voltage Vc Max:25V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504PATCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3806 |
|
$0.5990 / $1.0700 | Buy Now |
DISTI #
84R7490
|
Newark | Esd Protection Device, 5V, Slp1616P6, Clamping Voltage Vc Max:25V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504PATCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.5280 | Buy Now |
DISTI #
RCLAMP0504PATCTCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC SLP1616P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3903 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
RCLAMP0504PATCT
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 150W 6-Pin SLP T/R - Tape and Reel (Alt: RCLAMP0504PATCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 45960 |
|
$0.3536 / $0.3792 | Buy Now |
DISTI #
947-RCLAMP0504PATCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS Diode Array RoHS: Compliant | 4314 |
|
$0.4000 / $0.9900 | Buy Now |
DISTI #
V36:1790_07342217
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2123 | Americas - 36000 |
|
$0.3854 / $0.4124 | Buy Now |
DISTI #
E02:0323_06876826
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2124 | Europe - 12000 |
|
$0.3525 / $0.3828 | Buy Now |
DISTI #
V72:2272_07342217
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1545 |
|
$0.4165 / $0.5159 | Buy Now |
|
Future Electronics | ESD Suppressor Diode Arrays 15KV 6-Pin SLP EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 9000Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressor Diode Arrays 15KV 6-Pin SLP EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0504PATCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0504PATCT
Semtech Corporation
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP1616P6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | S-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |