-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7167
|
Newark | Diode, Tvs, Product Range:Railclamp Series, Tvs Polarity:-, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:18V, Diode Case Style:Slp1616P6, No. Of Pins:2Pins, Breakdown Voltage Min:-, Breakdown Voltage Max:6V, Peak Pulse Rohs Compliant: Yes |Semtech RCLAMP0504P.TCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 / $1.0800 | Buy Now |
DISTI #
63K4380
|
Newark | Diode Array, Tvs, 150W, 5V, Slp1616P6, Product Range:Railclamp Series, Tvs Polarity:-, Reverse Standoff Voltage:5V, Clamping Voltage Max:18V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Minimum Breakdown Voltage:-, Qualification:-Rohs Compliant: Yes |Semtech RCLAMP0504P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now |
DISTI #
63K4381
|
Newark | Esd Protection Device, 5V, Slp1616P6, Clamping Voltage Vc Max:25V, Diode Case Style:Slp1616P6, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:Railclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4480 | Buy Now |
DISTI #
RCLAMP0504PCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC SLP1616P6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15456 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
RCLAMP0504P.TCT
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 6-Pin SLP EP T/R - Tape and Reel (Alt: RCLAMP0504P.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4224 / $0.4928 | Buy Now |
DISTI #
947-RCLAMP0504P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 4-LINE 5V QFN RoHS: Compliant | 6286 |
|
$0.4000 / $0.9900 | Buy Now |
DISTI #
V72:2272_07342216
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 6-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1371 |
|
$0.4299 / $0.6544 | Buy Now |
|
Future Electronics | RCLAMP Series 25 V 1.9 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 838Cut Tape/Mini-Reel |
|
$0.7050 / $0.9900 | Buy Now |
|
Future Electronics | RCLAMP Series 25 V 1.9 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3950 / $0.4150 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0504P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0504P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, SLP, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RCLAMP0504P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0504P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L15ESDL5V0N6-2 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SLP1610P4, 6 PIN | Diodes Incorporated | RCLAMP0504P.TCT vs L15ESDL5V0N6-2 |
L15ESDL5V0N6-2 | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SLP1610P4, 6 PIN | Lite-On Semiconductor Corporation | RCLAMP0504P.TCT vs L15ESDL5V0N6-2 |