-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-187BA, LEAD FREE, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7660
|
Newark | Diode, Tvs, 300W, 5V, Unidirectional, Msop-10, Full Reel, Clamping Voltage Vc Max:25V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504M.TBT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6100 / $0.8260 | Buy Now |
DISTI #
56J9021
|
Newark | Diode, Tvs, 300W, 5V, Unidirectional, Msop-10, Clamping Voltage Vc Max:25V, Diode Case Style:Msop, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:300W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0504M.TBT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
RCLAMP0504MCT-ND
|
DigiKey | TVS DIODE 5VWM 25VC 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19715 In Stock |
|
$0.6011 / $1.6000 | Buy Now |
DISTI #
RCLAMP0504M.TBT
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 10-Pin MSOP T/R - Tape and Reel (Alt: RCLAMP0504M.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 | Buy Now |
DISTI #
947-RCLAMP0504M.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-LINE 5V TVS Array Low Capacitance RoHS: Compliant | 9172 |
|
$0.6010 / $1.3700 | Buy Now |
DISTI #
E02:0323_00190962
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 10-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2340 | Europe - 500 |
|
$0.5878 / $0.8084 | Buy Now |
DISTI #
V72:2272_07342214
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 Container: Cut Strips | Americas - 4 |
|
$0.6442 | Buy Now |
|
Future Electronics | RCLAMP Series 25 V 3 pF SMT RailClamp® Low Capacitance TVS Diode Array - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Container: Reel | 11000Reel |
|
$0.7600 / $0.8350 | Buy Now |
DISTI #
79366701
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 10-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2336 | Americas - 4500 |
|
$0.7950 / $0.9915 | Buy Now |
DISTI #
79367116
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 25Vc 10-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2340 | Americas - 500 |
|
$0.5883 / $0.8091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0504M.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0504M.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-187BA, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | MSOP | |
Package Description | R-PDSO-G10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | MO-187BA | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP0504M.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0504M.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCLAMP0504M.TB | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, MSOP-10 | Semtech Corporation | RCLAMP0504M.TBT vs RCLAMP0504M.TB |