-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.20 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M8361
|
Newark | Diode, Tvs, 6.5V, Unidirectional, Slp1210N6, Full Reel, Clamping Voltage Vc Max:16.5V, Diode Case Style:Slp1210N6, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:100W, Product Range:-, Peak Pulse Current Ippm:3A Rohs Compliant: Yes |Semtech RCLAMP0502N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4040 | Buy Now |
DISTI #
94M8743
|
Newark | Tvs Diode Array, 100W, 5V Slp1210N6, Clamping Voltage Vc Max:30V, Diode Case Style:Slp1210N6, No. Of Pins:6Pins, Operating Voltage:1.2V, Power Dissipation Pd:100W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech RCLAMP0502N.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 | Buy Now |
DISTI #
RCLAMP0502NCT-ND
|
DigiKey | TVS DIODE 6.5VWM 30VC SLP1210N6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20281 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
947-RCLAMP0502N.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes RAILCLAMP 2-LINE 5V SC75 RoHS: Compliant | 0 |
|
$0.2950 / $0.8200 | Order Now |
|
Future Electronics | RCLAMP Series 30 V 0.3 pF SMT RailClamp® Low Capacitance TVS Array - SLP-1210N6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 102000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | RCLAMP Series 30 V 0.3 pF SMT RailClamp® Low Capacitance TVS Array - SLP-1210N6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2000Cut Tape/Mini-Reel |
|
$0.5350 / $0.7950 | Buy Now |
|
Future Electronics | RCLAMP Series 30 V 0.3 pF SMT RailClamp® Low Capacitance TVS Array - SLP-1210N6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Bristol Electronics | 6722 |
|
RFQ | ||
|
Quest Components | 100 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 132 |
|
$0.4126 / $0.6189 | Buy Now |
|
Quest Components | 100 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 3516 |
|
$0.3610 / $1.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0502N.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0502N.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 100W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, 1.20 X 1 MM, 0.58 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 12 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 9.5 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RCLAMP0502N.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCLAMP0502N.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E004DRYR | Quad 1.6-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SON -40 to 85 | Texas Instruments | RCLAMP0502N.TCT vs TPD4E004DRYR |