Part Details for RCL122549R9FKEG by Vishay Intertechnologies
Overview of RCL122549R9FKEG by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL122549R9FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3570
|
Newark | Res, Aec-Q200, Thick Film, 49R9, 2W, 1225, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1225 [3264 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay RCL122549R9FKEG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.0670 | Buy Now |
DISTI #
61AC6111
|
Newark | Res, Aec-Q200, Thick Film, 49R9, 2W, 1225, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1225 [3264 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Vishay RCL122549R9FKEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1880 | Buy Now |
DISTI #
RCL122549R9FKEG
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL122549R9FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.2941 | Buy Now |
DISTI #
61AC6111
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 61AC6111) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Reel | 6000 Partner Stock |
|
$0.3570 | Buy Now |
DISTI #
65AC3570
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65AC3570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3310 / $0.7590 | Buy Now |
DISTI #
71-RCL122549R9FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 49.9ohm 1% 100ppm 1225 RoHS: Compliant | 16195 |
|
$0.2060 / $0.6000 | Buy Now |
|
Future Electronics | RCL Series 1225 49.9 Ω 2 W ±1% ±100 ppm/K Long Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
RCL122549R9FKEG
|
TTI | Thick Film Resistors - SMD 2watt 49.9ohm 1% 100ppm 1225 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 96000 In Stock |
|
$0.1660 / $0.2280 | Buy Now |
Part Details for RCL122549R9FKEG
RCL122549R9FKEG CAD Models
RCL122549R9FKEG Part Data Attributes:
|
RCL122549R9FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL122549R9FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL122549R9FKEG
This table gives cross-reference parts and alternative options found for RCL122549R9FKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL122549R9FKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCL122549R9FKEH | Fixed Resistor, Metal Glaze/thick Film, 2W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | RCL122549R9FKEG vs RCL122549R9FKEH |
RCA122549R9FKEGLS | Fixed Resistor, Metal Glaze/thick Film, 2W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | RCL122549R9FKEG vs RCA122549R9FKEGLS |