Part Details for RCL122524R0JNEG by Vishay Intertechnologies
Overview of RCL122524R0JNEG by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL122524R0JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0483
|
Newark | Thick Film/Side Term 1225 2W 24 Ohm 5% 200Ppm |Vishay RCL122524R0JNEG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2210 | Buy Now |
DISTI #
RCL122524R0JNEG
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 5%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL122524R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.2645 | Buy Now |
DISTI #
71-RCL122524R0JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 24ohm 5% 200ppm 1225 RoHS: Compliant | 1400 |
|
$0.1980 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1928 | Buy Now |
|
Quest Components | 1024 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
RCL122524R0JNEG
|
TTI | Thick Film Resistors - SMD 2watt 24ohm 5% 200ppm 1225 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2090 / $0.2500 | Buy Now |
Part Details for RCL122524R0JNEG
RCL122524R0JNEG CAD Models
RCL122524R0JNEG Part Data Attributes:
|
RCL122524R0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL122524R0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCL122524R0JNEG
This table gives cross-reference parts and alternative options found for RCL122524R0JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL122524R0JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCL122524R0JNEH | Fixed Resistor, Metal Glaze/thick Film, 2W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | RCL122524R0JNEG vs RCL122524R0JNEH |