Part Details for RCL1225220RFKEG by Vishay Intertechnologies
Overview of RCL1225220RFKEG by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL1225220RFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL1225220RFKEG
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL1225220RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.2941 | Buy Now |
DISTI #
71-RCL1225220RFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 220ohm 1% 100ppm 1225 RoHS: Compliant | 7303 |
|
$0.2020 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2150 | Buy Now |
DISTI #
RCL1225220RFKEG
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose (Alt: RCL1225220RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
RCL1225220RFKEG
|
Avnet Asia | SMD Chip Resistor, 220 Ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose (Alt: RCL1225220RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RCL1225220RFKEG
RCL1225220RFKEG CAD Models
RCL1225220RFKEG Part Data Attributes:
|
RCL1225220RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL1225220RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL1225220RFKEG
This table gives cross-reference parts and alternative options found for RCL1225220RFKEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL1225220RFKEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA1225220RFKEGLS | Fixed Resistor, Metal Glaze/thick Film, 2W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | RCL1225220RFKEG vs RCA1225220RFKEGLS |