-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL12251K00FKEG
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12251K00FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.2941 | Buy Now |
DISTI #
71-RCL12251K00FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 1Kohm 1% 100ppm 1225 RoHS: Compliant | 4087 |
|
$0.2120 / $0.7200 | Buy Now |
|
Future Electronics | RCL Series 1225 1 kΩ ±1% 2 W ±100 ppm/K Long Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
RCL12251K00FKEG.
|
TTI | Thick Film Resistors - SMD 2watt 1Kohm 1% 100ppm 1225 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7000 | Buy Now |
DISTI #
RCL12251K00FKEG
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose (Alt: RCL12251K00FKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCL12251K00FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL12251K00FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |