-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1225
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL122516R0JNEG
|
Avnet Americas | SMD Chip Resistor, 16 Ohm, ± 5%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL122516R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 | Buy Now |
DISTI #
71-RCL122516R0JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 16ohm 5% 200ppm 1225 RoHS: Compliant | 1326 |
|
$0.2030 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1928 | Buy Now |
DISTI #
RCL122516R0JNEG
|
Avnet Abacus | SMD Chip Resistor, 16 Ohm, � 5%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose (Alt: RCL122516R0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCL122516R0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL122516R0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |