Part Details for RCL122510R0FKEG by Vishay BCcomponents
Overview of RCL122510R0FKEG by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL122510R0FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RCL Series 10 O �1% 2 W �200 ppm/K 1225 Long Side Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2733 / $0.2929 | Buy Now |