-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1225
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL1225100RJNEG
|
Avnet Americas | Res Thick Film 1225 100 Ohm 5% 2W ±200ppm/°C Molded SMD Blister T/R - Tape and Reel (Alt: RCL1225100RJNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.2645 | Buy Now |
DISTI #
71-RCL1225100RJNEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 100ohm 5% 200ppm 1225 RoHS: Compliant | 1222 |
|
$0.1880 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1928 | Buy Now |
DISTI #
RCL1225100RJNEG
|
TTI | Thick Film Resistors - SMD 2watt 100ohm 5% 200ppm 1225 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2090 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1297400 |
|
RFQ | |
|
LCSC | 2W Thick Film Resistors 5% 200ppm/ 100 1225 Chip Resistor - Surface Mount ROHS | 690 |
|
$0.0794 / $0.1448 | Buy Now |
|
Wuhan P&S | Long Side Termination Thick Film Chip Resistors Min Qty: 1 | 998000 |
|
$0.0700 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCL1225100RJNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL1225100RJNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |