Part Details for RCL121833R0FKEK by Vishay Intertechnologies
Overview of RCL121833R0FKEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL121833R0FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1866
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 33 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL121833R0FKEK Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3640 |
|
$0.1910 / $0.3680 | Buy Now |
DISTI #
12AC2002
|
Newark | Res, 33R, 1%, 1W, 1218, Resistor Case Style:1218 [3045 Metric], Resistance:33Ohm, Product Range:Rcl Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay RCL121833R0FKEK Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 | Buy Now |
DISTI #
RCL121833R0FKEK
|
Avnet Americas | Res Thick Film 1218 33Ohm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCL121833R0FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2029 | Buy Now |
DISTI #
71-RCL121833R0FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 33ohms 1% 1218 100ppm RoHS: Compliant | 11232 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1479 | Buy Now |
Part Details for RCL121833R0FKEK
RCL121833R0FKEK CAD Models
RCL121833R0FKEK Part Data Attributes:
|
RCL121833R0FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL121833R0FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL121833R0FKEK
This table gives cross-reference parts and alternative options found for RCL121833R0FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL121833R0FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW1218FT33R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RCL121833R0FKEK vs RMCW1218FT33R0 |
RCA121833R0FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCL121833R0FKEK vs RCA121833R0FKEKLS |