-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1862
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 220 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL1218200RFKEK Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2416 |
|
$0.3080 / $0.4500 | Buy Now |
DISTI #
RCL1218200RFKEK
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL1218200RFKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2029 | Buy Now |
DISTI #
RCL1218220RFKEK
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL1218220RFKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2029 | Buy Now |
DISTI #
71-RCL1218200RFKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 200ohms 1% 1218 100ppm RoHS: Compliant | 4403 |
|
$0.1470 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1479 | Buy Now |
DISTI #
RCL1218200RFKEK
|
TTI | Thick Film Resistors - SMD 1watt 200ohms 1% 1218 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1170 | Buy Now |
DISTI #
RCL1218200RFKEK
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose (Alt: RCL1218200RFKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCL1218200RFKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL1218200RFKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RCL1218200RFKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL1218200RFKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X2000FGL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL1218200RFKEK vs MR18X2000FGL |
RMC-282000FK | RES,SMT,NON-SPECIFIED,200 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RCL1218200RFKEK vs RMC-282000FK |
232273522001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL1218200RFKEK vs 232273522001 |
9C12181W2000FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RCL1218200RFKEK vs 9C12181W2000FKPF5 |
MR18X2000FTL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL1218200RFKEK vs MR18X2000FTL |
WHPC1218-200RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RCL1218200RFKEK vs WHPC1218-200RFT4 |
MR18X2000FQL | Fixed Resistor, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL1218200RFKEK vs MR18X2000FQL |
WR18X2000FTL | RESISTOR, 1W, 1%, 100ppm, 200ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL1218200RFKEK vs WR18X2000FTL |
CR1218F200RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL1218200RFKEK vs CR1218F200RE04 |
CR1218F200RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL1218200RFKEK vs CR1218F200RD50 |